STMicroelectronics M27C512-15F6

Eprom; 64 Kb X 8; 5V; 150; FDIP28W; 2 V (min.); -0.3 V (min.); 11.5 V (min.)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C512-15F6.

IHS

Datasheet22 pages18 years ago

element14

Mouser

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics M27C512-15F6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M27C512-15F6 provided by its distributors.

EPROM; 64 KB X 8; 5V; 150; FDIP28W; 2 V (MIN.); -0.3 V (MIN.); 11.5 V (MIN.)
EAR99 Through Hole M27C512 Tube ic memory 150GHz 150ns 13.36mm 50mA
EPROM UV 512K-Bit 64K x 8 150ns 28-Pin CFDIPWA Tube
IC MCU 32BIT 16KB FLASH 32LQFP
UVPROM, 64KX8, 150ns, CMOS, CDIP28
64K X 8 UVPROM, 150 ns, CDIP28 <AZ
IC EPROM UV 512KBIT 150NS 28CDIP
Eprom |Stmicroelectronics M27C512-15F6
IC, EPROM CMOS 512K, 27C512, DIP28; Memory Size: 512Kbit; EPROM Memory Configuration: 64K x 8bit; No. of Pins: 28Pins; Memory Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5V; Operating Temperature Min: -40°C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C512-15F6.