STMicroelectronics M27C4002-10F1

Eprom; 256 Kb X 16; 5V; 100; FDIP40W; 2 V (min.); -0.3 V (min.); 11.5 V (min.)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C4002-10F1.

IHS

Datasheet24 pages20 years ago

Arrow Electronics

Farnell

Future Electronics

Jameco

CAD Models

Download STMicroelectronics M27C4002-10F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-07-12
LTD Date2011-01-12

Descriptions

Descriptions of STMicroelectronics M27C4002-10F1 provided by its distributors.

EPROM; 256 KB X 16; 5V; 100; FDIP40W; 2 V (MIN.); -0.3 V (MIN.); 11.5 V (MIN.)
Obsolete Through Hole 3-STATE DUAL ic memory 0C~70C TA 5V 4Mb 70mA
EPROM UV 4M-Bit 256K x 16 100ns 40-Pin CFDIPWA Tube
IC EPROM UV 4MBIT 100NS 4.5V ~ 5.5V 0°C ~ 70°C 40CDIP
UVPROM, 256KX16, 100ns, CMOS, CDIP40
Ic, Eprom Cmos 4Mb |Stmicroelectronics M27C4002-10F1
256K X 16 UVPROM, 100 ns, CASE,TR<TX
4 MBIT (256KBIT X 16) UV EPROM
IC, EPROM CMOS 4MB; Memory Size: 4Mbit; EPROM Memory Configuration: 256K x 16bit; No. of Pins: 40Pins; Memory Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5V; Operating Temperature Min: 0°C; Operating Temperat

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics