STMicroelectronics M27C4001-12C1

Eprom; 512 Kb X 8; 5V; 120; PLCC32; 2 V (min.); -0.3 V (max.); 11.5 V (min.); 0
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C4001-12C1.

IHS

Datasheet24 pages20 years ago

DigiKey

Augswan

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-14
LTD Date2011-09-14

Descriptions

Descriptions of STMicroelectronics M27C4001-12C1 provided by its distributors.

EPROM; 512 KB X 8; 5V; 120; PLCC32; 2 V (MIN.); -0.3 V (MAX.); 11.5 V (MIN.); 0
EAR99 Surface Mount M27C4001 Tube ic memory 120GHz 120ns 11.43mm 30mA
EPROM OTP 4M-Bit 512K x 8 100ns 32-Pin PLCC Tube
OTP ROM, 512KX8, 100ns, CMOS, PQCC32
IC EPROM 4MBIT PARALLEL 32PLCC
PROM OTP CMOS 4MB, 27C4001, PLCC32; Access Time:120ns; Memory Case Style:PLCC; No. of Pins:32; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:27; IC Generic Number:27C4001; IC Temperature Range:Commercial; Logic Function Number:27C4001; Memory Configuration:512K x 8bit; Memory Size:4Mbit; Memory Type:EPROM, OTP; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC; Programming Voltage:12.75V; Termination Type:SMD; Vcc Tolerance +:10%; Vcc Tolerance -:10%

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C4001-12C1.