STMicroelectronics M27C256B-70C6

EAR99 Surface Mount M27C256 Tray ic memory 70GHz 70ns 11.43mm 0.0001A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C256B-70C6.

Nu Horizons

Datasheet24 pages20 years ago
Datasheet24 pages20 years ago

Augswan

RS (Formerly Allied Electronics)

Arrow Electronics

Future Electronics

CAD Models

Download STMicroelectronics M27C256B-70C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M27C256B-70C6 provided by its distributors.

EAR99 Surface Mount M27C256 Tray ic memory 70GHz 70ns 11.43mm 0.0001A
EPROM OTP 256K-Bit 32K x 8 70ns 32-Pin PLCC Tube
OTP ROM, 32KX8, 70ns, CMOS, PQCC32
32K X 8 OTPROM, 70 ns, PLCC32 <AZ
IC EPROM 256KBIT PARALLEL 32PLCC
Memory IC - EPROM; Memory Type:OTP; Interface Type:TTL/CMOS; Memory Size:256Kbit; Memory Organization:32K x 8; Access Time, Tacc:70ns; Memory Voltage, Vcc:5V; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M 27C256B-70C6
  • M-27C256B-70C6
  • M27C256B-70C6.
  • M27C256B70C6