STMicroelectronics M25P80-VMP6G

Flash, Serial, 8Mb, SPI, 3V, FPN8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M25P80-VMP6G.

IHS

Datasheet54 pages18 years ago

Nu Horizons

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of STMicroelectronics M25P80-VMP6G provided by its distributors.

Flash, Serial,8Mb, SPI,3V, FPN8
1MB 1 M x 8 8mA 3.6V 50MHz SPI 8bit VDFPN-8
1M X 8 FLASH 2.7V PROM QCC8
Flash, 1MX8, DSO8
FLASH SERIAL PAGED 8MB, SMD, 25P80; Memory type:Serial Flash; Memory size:8Mbit; Memory configuration:1M x 8; Voltage, Memory Vcc:3V; Case style:VFQFPN; Temperature, operating range:-40(degree C) to +85(degree C); Base number:25; IC RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P80VMP6G