STMicroelectronics M25P40-VMP6TG

NOR Flash Serial-SPI 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin VFQFPN EP T/R / 4 Mbit, Low Voltage, Serial Flash Memory...

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M25P40-VMP6TG.

IHS

Datasheet53 pages18 years ago

Newark

Mouser

Descriptions

Descriptions of STMicroelectronics M25P40-VMP6TG provided by its distributors.

NOR Flash Serial-SPI 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin VFQFPN EP T/R / 4 Mbit, Low Voltage, Serial Flash Memory With 40MHz SPI Bus Interface
Flash, 512KX8, PDSO8
M25P40-VMP6TG ST
FLASH SERIAL PAGED 4MB, SMD, 25P40; Memory type:Serial Flash; Memory size:4Mbit; Memory configuration:512K x 8; Voltage, Memory Vcc:3V; Case style:VFQFPN; Temperature, operating range:-40(degree C) to +85(degree C); Base number:25; RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P40VMP6TG