STMicroelectronics M24M02E-FMC6TG

EEPROM, I2C, 2 Mbit, 256K x 8bit, 1 MHz, 8 Pins, UFDFPN-EP
$ 1.347
Production

Price and Stock

Inventory History

3 month trend:
+7.39%

CAD Models

Download STMicroelectronics M24M02E-FMC6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics M24M02E-FMC6TG provided by its distributors.

EEPROM, I2C, 2 Mbit, 256K x 8bit, 1 MHz, 8 Pins, UFDFPN-EP
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
EEPROM, 2MBIT, I2C, UFDFPN-EP-8;
256KB 256 K x 8 Bit I2C 6.2mm*5mm*1.75mm
EEPROM, 2MBIT, UFDFPN-EP-8; Memory Configuration:256K x 8bit; Interfaces:I2C; Clock Frequency Max:1MHz; IC Case / Package:UFDFPN-EP; No. of Pins:8Pins; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics