| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | M24M01X-FCU6T/VF | 368 | 1 | Cut Tape | ||||||||
| DigiKey | 497-M24M01X-FCU6T/VFCT-ND | 9,923 | 1 | Cut Tape | ||||||||
| Avnet | M24M01X-FCU6T/VF | 0 | 10K | 3h | ||||||||
| Arrow Electronics | M24M01X-FCU6T/VF | 0 | 10K | |||||||||
| Farnell | M24M01X-FCU6T/VF | 68 | 1 | Cut Tape | 1h |
Download STMicroelectronics M24M01X-FCU6T/VF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics M24M01X-FCU6T/VF provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: