
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | M24C32-XDW5TP | 8,000 | 4K | |||||||||
| Arrow Electronics | M24C32-XDW5TP | 8,000 | 4K | |||||||||
| DigiKey | 497-16068-1-ND | 2,564 | 1 | Cut Tape | ||||||||
| Avnet | M24C32-XDW5TP | 0 | 4K | 11h | ||||||||
| Farnell | M24C32-XDW5TP | 14,489 | 1 | Cut Tape | 7h |
Download datasheets and manufacturer documentation for STMicroelectronics M24C32-XDW5TP.
Download STMicroelectronics M24C32-XDW5TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of STMicroelectronics M24C32-XDW5TP provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics M24C32-XDW5TP.