STMicroelectronics M24C32-DRDW8TP/K

EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C32-DRDW8TP/K.

STMicroelectronics

Datasheet41 pages11 years ago

HQonline

X-ON

Inventory History

3 month trend:
-0.40%

CAD Models

Download STMicroelectronics M24C32-DRDW8TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-01-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin TSSOP T/R - Tape and Reel
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin TSSOP Bulk
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R

Descriptions

Descriptions of STMicroelectronics M24C32-DRDW8TP/K provided by its distributors.

EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
Standard Serial EEPROM I2C 4M Cycles, 1.7V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
32-Kbit serial I2C bus EEPROM 105°C operation
EEPROM, AEC-Q100, 32KBIT, -40TO105DEG C; Memory Size: 32Kbit; EEPROM Memory Configuration: 4K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: 32Kbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C32-DRDW8TP-K
  • M24C32-DRDW8TPK
  • M24C32DRDW8TP/K
  • M24C32DRDW8TPK