
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | M24C16-DRMN8TP/K | 2,533 | 1 | Cut Tape | ||||||||
| DigiKey | 497-15349-1-ND | 18,448 | 1 | Cut Tape | ||||||||
| Avnet | M24C16-DRMN8TP/K | 0 | 5K | 17h | ||||||||
| Arrow Electronics | M24C16-DRMN8TP/K | 0 | 5K | |||||||||
| Farnell | M24C16-DRMN8TP/K | 2,533 | 1 | Cut Tape | 2h |
Download datasheets and manufacturer documentation for STMicroelectronics M24C16-DRMN8TP/K.
Download STMicroelectronics M24C16-DRMN8TP/K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of STMicroelectronics M24C16-DRMN8TP/K provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics M24C16-DRMN8TP/K.