
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | M24C08-GCT6TP/T | 275 | 5 | Cut Tape | ||||||||
| Avnet | M24C08-GCT6TP/T | 0 | 7500 | 3d | ||||||||
| Farnell | M24C08-GCT6TP/T | 275 | 5 | Cut Tape | 18h | |||||||
| element14 APAC | M24C08-GCT6TP/T | 275 | 5 | Cut Tape | 12h | |||||||
| UnikeyIC | M24C08-GCT6TP/T | 269 | 180 | 41m |
Download STMicroelectronics M24C08-GCT6TP/T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics M24C08-GCT6TP/T provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: