STMicroelectronics M24C04-RMN6TP

M24C04-R Series 4 Kb I2C 2 Wire (512 K x 8) 1.8 V Serial EEPROM SMT - SOIC-8
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-RMN6TP.

IHS

Datasheet40 pages4 years ago

Future Electronics

STMicroelectronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.80%

CAD Models

Download STMicroelectronics M24C04-RMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.193
Stock
2,371,283
378,942
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
STMicroelectronicsM24C04-WMN6P
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C04-WMN6TP
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M24C04-RMN6TP provided by its distributors.

M24C04-R Series 4 Kb I2C 2 Wire (512 K x 8) 1.8 V Serial EEPROM SMT - SOIC-8
M24C04-RMN6TP SERIAL EEPROM MEMORY, 4KBIT, 900NS, 1.8 - 5.5 V 8-PIN SOIC
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM I2C 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
STMicroelectronics SerialEEPROM, 4Kbit, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
EEPROM, 4 Kbit, 512 x 8bit, I2C, 400 kHz, SOIC, 8 Pins
EEPROM, 4KBIT, I2C, 400KHZ, SOIC-8; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 4Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial I2C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04-RMN6TP.
  • M24C04RMN6TP