STMicroelectronics M24C04-RMN6P

M24C04-R Series 4 Kb (512 x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-RMN6P.

TME

Datasheet40 pages4 years ago

STMicroelectronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.81%

CAD Models

Download STMicroelectronics M24C04-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.148
Stock
414,089
1,763,549
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC Tube
I2C-COMPATIBLE (TWO-WIRE) SERIAL EEPROM 4-KBIT (512 X 8) EEPROM, 512X8, Serial, CMOS, PDSO8
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOIC N
EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
STMicroelectronicsM24C04-WMN6P
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of STMicroelectronics M24C04-RMN6P provided by its distributors.

M24C04-R Series 4 Kb (512 x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
M24C04-RMN6P SERIAL EEPROM MEMORY, 4KBIT, 900NS, 1.8 - 5.5 V 8-PIN SOIC
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SO N Tube
STMicroelectronics SerialEEPROM, 4Kbit, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
EEPROM, 4KBIT, -40 TO 85DEG C; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: NSOIC; No. of Pins: 8Pins; Supply Voltage Min:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04-RMN6P.
  • M24C04RMN6P