STMicroelectronics M24C04-FMH6TG

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 5-Pin UFDFPN T/R
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-FMH6TG.

IHS

Datasheet40 pages3 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.43%

CAD Models

Download STMicroelectronics M24C04-FMH6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M24C04-FMH6TG provided by its distributors.

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 5-Pin UFDFPN T/R
EEPROM, Serial I2C, 4 Kbit, 512 x 8bit, 400 kHz, 5 Pins, UFDFPN
Standard Serial EEPROM I2C 4M Cycles, 1.6V, DFN5, Tape and Reel
STMicroelectronics SCT
EEPROM, 4KBIT, UFDFPN-5; Memory Configuration:512 x 8bit; Interfaces:I2C; Clock Frequency Max:400kHz; IC Case / Package:UFDFPN; No. of Pins:5Pins; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04FMH6TG