
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | M24C02-WBN6P | 0 | 1 | 4h | ||||||||
| element14 APAC | M24C02-WBN6P | 0 | 5 | 17h | ||||||||
| Microchip USA | M24C02-WBN6P | 269 | 3500 | Tube | 20h | |||||||
| Weyland Electronics Group Pte. Ltd. | M24C02-WBN6P | 99,999 | 1 | Tape & Reel | 6h | |||||||
| Win Source | WS-M24C02-WBN6P | 22,255 | 65 | 4h |
Download datasheets and manufacturer documentation for STMicroelectronics M24C02-WBN6P.
Download STMicroelectronics M24C02-WBN6P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics M24C02-WBN6P provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics M24C02-WBN6P.