STMicroelectronics M24512E-FMC6TG

EEPROM 512Kbit Serial I2C bus EEPROM configurable device software write protecti
$ 0.483

Price and Stock

Inventory History

3 month trend:
-3.66%

CAD Models

Download STMicroelectronics M24512E-FMC6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of STMicroelectronics M24512E-FMC6TG provided by its distributors.

EEPROM 512Kbit Serial I2C bus EEPROM configurable device software write protecti
512Kbit Serial I2C bus EEPROM wi
EEPROM, 512KBIT, I2C, DFPN-EP-8;
UFDFPN8 512KBIT SER I2C EEPROM
512kB 64k x 8 Bit I2C 6mm*4.8mm*1.75mm
EEPROM, 512KBIT, UFDFPN-EP-8; Memory Configuration:64K x 8bit; Interfaces:I2C; Clock Frequency Max:1MHz; IC Case / Package:UFDFPN-EP; No. of Pins:8Pins; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics