
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | M24256X-GCU6T/VF | 300 | 1 | Cut Tape | ||||||||
| Avnet | M24256X-GCU6T/VF | 0 | 10K | 3d | ||||||||
| Farnell | M24256X-GCU6T/VF | 300 | 1 | Cut Tape | 18h | |||||||
| element14 APAC | M24256X-GCU6T/VF | 300 | 1 | Cut Tape | 12h | |||||||
| UnikeyIC | M24256X-GCU6T/VF | 291 | 82 | 41m |
Download STMicroelectronics M24256X-GCU6T/VF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: