STMicroelectronics M24256E-FMC6TG

EEPROM Memory IC 256Kbit Serial I2C 1 MHz 450 ns 8-UFDFPN (2x3)
$ 0.329
Production

Price and Stock

Inventory History

3 month trend:
+23.38%

CAD Models

Download STMicroelectronics M24256E-FMC6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2022-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M24256E-FMC6TG provided by its distributors.

EEPROM Memory IC 256Kbit Serial I2C 1 MHz 450 ns 8-UFDFPN (2x3)
EEPROM, 256 Kbit, 32K x 8bit, I2C, 1 MHz, UFDFPN-EP, 8 Pins
EEPROM, 32KX8, Serial, CMOS, PDSO8
256-KBIT SERIAL I2C BUS EEPROM W
EEPROM, 256KBIT, I2C, UFDFPN-EP-8;
EEPROM, 256KBIT, UFDFPN-EP-8; Memory Configuration:32K x 8bit; Interfaces:I2C; Clock Frequency Max:1MHz; IC Case / Package:UFDFPN-EP; No. of Pins:8Pins; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics