STMicroelectronics M24256-BWMW6G

EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SO W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-BWMW6G.

IHS

Datasheet42 pages15 years ago

SHENGYU ELECTRONICS

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-04-04
LTD Date2010-10-05

Descriptions

Descriptions of STMicroelectronics M24256-BWMW6G provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SO W
EEPROM, 32KX8, Serial, CMOS, PDSO8
32K X 8 I2C/2-WIRE SERIAL EEPROM PDSO8
EAR99 Surface Mount M24256 Tube ic memory 1MHz 450ns 5.62mm 5mA
IC EEPROM 256KBIT I2C 1MHZ 8SO
SERIAL EEPROM, 256KBIT, 1MHZ, SOIC-8; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: WSOIC; No. of Pins: 8Pins; Supply Volta
EEPROM SERIAL 256K, SMD, SO-8W-8; Memory Type:EEPROM; Interface Type:Serial, I2C; Memory Size:256Kbit; Memory Configuration:32K x 8bit; Frequency:400kHz; Voltage, Memory Vcc:5V; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24256BWMW6G