STMicroelectronics M24128-DRMN8TP/K

EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24128-DRMN8TP/K.

STMicroelectronics

Datasheet41 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.42%

CAD Models

Download STMicroelectronics M24128-DRMN8TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Microchip24LC024H-I/SN
I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, SOIC-8, RoHS
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube
2Kb £¨256 x 8£© 256x8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 550ns I2C 100Year SOIC-8 , 1.73mm
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics M24128-DRMN8TP/K provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
128Kb £¨16K x 8£© 16Kx8 1.8V EEPROM,Non-Volatile 5.5V 1MHz 450ns I2C 200Year SOIC-8
Standard Serial EEPROM I2C 4M Cycles, 1.7V, SO8, Tape and Reel
STMicroelectronics SCT
128-Kbit serial I2C bus EEPROM 105°C operation
EEPROM, 128KBIT, -40 TO 105DEG C; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: 128Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24128-DRMN8TP-K
  • M24128-DRMN8TPK
  • M24128DRMN8TP/K
  • M24128DRMN8TPK