STMicroelectronics M24128-BWMN6P

M24128-BWMN6P Serial EEPROM Memory, 128KBIT, 900NS, 2.5 to 5.5 V 8-PIN SOIC
$ 0.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24128-BWMN6P.

IHS

Datasheet46 pages4 years ago

STMicroelectronics

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+41.78%

CAD Models

Download STMicroelectronics M24128-BWMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.348
Stock
374,947
691,613
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
8
8
Density
128 kb
128 kb
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

STMicroelectronicsM24128-BRMN6TP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N T/R / IC EEPROM 128KBIT 400KHZ 8SO
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
STMicroelectronicsM24128-BRMN6P
M24128-BRMN6P Serial EEPROM Memory, 128kbit, 900ns, 1.8 to 5.5 V 8-Pin SOIC
STMicroelectronicsM24C02-WMN6P
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC
Microchip24LC16B-I/SN
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of STMicroelectronics M24128-BWMN6P provided by its distributors.

M24128-BWMN6P SERIAL EEPROM MEMORY, 128KBIT, 900NS, 2.5 TO 5.5 V 8-PIN SOIC
EEPROM Memory; 128kb; 16kx8bit; 1MHz; serial I2C; 1.7V-5.5V; -40+85 deg.C; SMD; SO8
EEPROM, I2C, Serial, 128 Kbit, 16K x 8bit, 1 MHz, 8 Pins, SOIC N
EEPROM Serial-I2C 128K-Bit 16K x 8 3.3 Volt 5 Volt 8-Pin Small Outline N
EEPROM 128Kbit (16Kx8) 2.5V~5.5V Non-Volatile 1MHz 450ns I2C SOIC-8 SMD 1.65mm H
M24128-BW Series 128 Kb (16K x 8) 5.5 V 5 ms Serial I²C bus EEPROM - SOIC-8
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SO N Tube
SERIAL EEPROM, 128KBIT, 1MHZ, SOIC-8; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 128Kbit I2C Serial EEPROM; MSL: -; SVHC: No SVHC (17-Dec-2015); Access Time: 900ns; Base Number: 24128; Clock Frequency Max: 1MHz; IC Generic Number: 24128; IC Interface Type: Serial I2C; Logic Function Number: 24128; Memory Density: 128Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 5V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.5V to 5.5V; Termination Type: Surface Mount Device; Voltage Vcc: 5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24128-BWMN6/P
  • M24128-BWMN6P.
  • M24128BWMN6P