Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24128-BWMN6TP

M24128 Series 128 Kb (16 K x 8) 2.5 V SMT 2 Wire Serial I²C EEPROM - SOIC-8
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24128-BWMN6TP.

STMicroelectronics

Datasheet43 pages11 years ago
Datasheet40 pages14 years ago

Future Electronics

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
-6.86%

CAD Models

Download STMicroelectronics M24128-BWMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.243
Stock
6,045,282
557,397
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
128 kb
128 kb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
STMicroelectronicsM24128-BRMN6TP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N T/R / IC EEPROM 128KBIT 400KHZ 8SO
EEPROM Serial-I2C 128K-bit 16K x 8 2.5 Volt/3.3 Volt/5 Volt 8-Pin SOIC N
Microchip24LC02BT-I/SN
24LC02 Series 2 Kbit I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC16BT-I/SN
24LC16 Series 16 Kbit I2C 2 Wire (2K x 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC01BT-I/SN
EEPROM - Serial I²C - 1Kb (128 x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel

Descriptions

Descriptions of STMicroelectronics M24128-BWMN6TP provided by its distributors.

M24128 Series 128 Kb (16 K x 8) 2.5 V SMT 2 Wire Serial I²C EEPROM - SOIC-8
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM I2C 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
128Kb (16K x 8) 2.5V~5.5V 16Kx8 2.5V EEPROM,Non-Volatile 5.5V 1MHz 450ns I2C 200Year SOIC-8 SMD mount,glue mount 1.75mm(height)
SERIAL EEPROM, 128KBIT, 1MHZ, SOIC-8; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltag
Memory Size KB = 16 / Organisation = 16 k x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 1 / Access Time ns = 450 / Data Retention Years = 200 / Supply Current mA = 2.5 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24128-BWMN6 TP
  • M24128-BWMN6T/P
  • M24128-BWMN6TP.
  • M24128BWMN6TP