STMicroelectronics LPS33WTR

MEMS Pressure Sensor 260hPa to 1260hPa Absolute Digital Output Barometer with Potted Gel T/R
$ 4.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LPS33WTR.

Farnell

Datasheet52 pages11 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download STMicroelectronics LPS33WTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-28
LTD Date2023-06-28

Descriptions

Descriptions of STMicroelectronics LPS33WTR provided by its distributors.

MEMS Pressure Sensor 260hPa to 1260hPa Absolute Digital Output Barometer with Potted Gel T/R
Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin CCLGA T/R
LPS33W Series 260-1260hPa Ultra-Compact Piezoresistive Pressure Sensor-CCLGA-10
Pressure Sensor, 26-126Kpa, 3.6V, Lga-10; Pressure Type:Absolute; Sensitivity, V/P:-; Operating Pressure Min:26Kpa; Operating Pressure Max:126Kpa; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V; Sensor Case Style:Lga; No. Of Rohs Compliant: Yes |Stmicroelectronics LPS33WTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics