Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LMV358LIDT

Low-power, general-purpose operational amplifier op-amp, -40 to 125°C, SO-8, Tape and Reel
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV358LIDT.

HQonline

Datasheet21 pages13 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-21.50%

CAD Models

Download STMicroelectronics LMV358LIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.259
$ 0.259
Stock
883,526
1,571,258
1,571,258
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.7 V/µs
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1.3 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
9 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
72 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
7 V
7 V
Operating Supply Current
130 µA
162 µA
162 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV358AIDT
Operational Amplifier, 2-Channels, 1.4 MHz, 0.6 V/us, 2.5V to 6V, 8 Pins, SOIC
STMicroelectronicsTSV358IDT
TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - SOIC-8
STMicroelectronicsTS27M2CDT
STMicroelectronics Low Power Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin

Descriptions

Descriptions of STMicroelectronics LMV358LIDT provided by its distributors.

Low-power, general-purpose operational amplifier op-amp, -40 to 125°C, SO-8, Tape and Reel
STMicroelectronics SCT
Dual 27nA 0.7V/us 1.3MHz Rail-to-Rail Output 7mV SOIC-8 Operational Amplifier ROHS
LMV358L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV358LIDT.