STMicroelectronics TSV358IDT

TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - SOIC-8
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV358IDT.

HQonline

Datasheet21 pages12 years ago

STMicroelectronics

Future Electronics

Nu Horizons

DigiKey

Inventory History

3 month trend:
-33.04%

CAD Models

Download STMicroelectronics TSV358IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.801
Stock
537,649
392,315
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV358AIDT
Operational Amplifier, 2-Channels, 1.4 MHz, 0.6 V/us, 2.5V to 6V, 8 Pins, SOIC
STMicroelectronicsTSV358IYDT
TSV358 Series 6 V 500 µa Rail-to-Rail Low-Power Operational Amplifier - SOIC-8
STMicroelectronicsTS27M2CDT
STMicroelectronics Low Power Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin

Descriptions

Descriptions of STMicroelectronics TSV358IDT provided by its distributors.

TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - SOIC-8
General purpose low voltage rail to rail input/output op-amp
STMicroelectronics General Purpose Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
General purpose input/output rail-to-rail low-power operational amplifier Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8
2-Ch Op Amp, 1.4MHz GBW, 6V Max, Rail-to-Rail, SO Package
Op Amp Dual Low Power Amplifier R-R I/O 6V 8-Pin SO N T/R
TSV358IDT, DUAL OP AMP, 1.4MHZ RAIL-RAIL, 3 V, 5 V, 8-PIN SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics