STMicroelectronics LM393ADT

STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM393ADT.

IHS

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Factory Futures

Mouser

iiiC

Inventory History

3 month trend:
+5.72%

CAD Models

Download STMicroelectronics LM393ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.162
$ 0.162
Stock
2,527,297
3,836,735
3,836,735
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
4 mV
1 mV
1 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
30 V
30 V

Supply Chain

Country of OriginMainland China, Morocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsLM293ADT
LM293 Series 36 V 100 nA SMT Dual Low Power Voltage Comparator - SOIC-8
STMicroelectronicsLM393DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM393D
STMicroelectronics Comparator, SOIC, SMD, Single/Dual Supply, 2-Ch
STMicroelectronicsLM293D
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM2903WDT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
STMicroelectronicsLM311D
STMicroelectronics Comparator, SOIC, SMD, Single/Dual Supply

Descriptions

Descriptions of STMicroelectronics LM393ADT provided by its distributors.

STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
LM393 Series Dual 36 V 100 nA SMT Low Power Voltage Comparator - SOIC-8
LM393ADT DUAL COMPARATOR, CMOS/TTL O/P, 1.3US 2 - 36 V 8-PIN SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM393ADT.