Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT337AT#PBF

Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220

$ 4.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT337AT#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14

Nu Horizons

iiiC

Inventory History

3 month trend:
+7.57%

CAD Models

Download Analog Devices LT337AT#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLM1117T-ADJ/NOPB
LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(3+Tab) TO-220 Rail
Texas InstrumentsLM1086IT-ADJ/NOPB
1.5-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125
Texas InstrumentsLM1086IT-3.3/NOPB
1.5-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, TO-220,IS 120UA, VO 3.3V, VN 2UV/HZ
LDO Regulator Pos 1.2V 1.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, TO-220,IS 120UA, VO 5V, REGLOAD+/-0.5%

Descriptions

Descriptions of Analog Devices LT337AT#PBF provided by its distributors.

Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220
Analog Devices Linear voltage regulator chip, -1.2 → -37 Voutput, 1.5Amaximum output, single output, TO-220, Through-hole, 3needle
LINEAR, REG, -VE, 1.5A, 1%, 3TO220; Primary Input Voltage:40V; Output Voltage Adjustable Range:-1.2V to -37V; Voltage Regulator Case Style:TO-220; No. of Pins:3; No. of Outputs:1; Output Current:1.5A; Operating Temperature Range:0°C to +125°C
Negative Adjustable Regulator, -1.2V To 7V To-220; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-1.2V; Adjustable Output Voltage Max:-37V; Input Voltage Min:-; Input Voltage Max:-; Product Range:-; Output Current:1.5A Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT337AT#PBF.
  • LT337ATPBF