Descriptions of STMicroelectronics L7806CV provided by its distributors.
STMicroelectronics Linear Regulator, 6V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
Voltage Regulator; linear; fixed; Vout: 6V; Vin: 8-35V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
L7806 Series 1.5 A 6 V Three Terminal Voltage Regulator - TO-220
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 8MA, VO 6V, IO 1.5A
Standard Regulator Pos 6V 1.5A 3-Pin (3+Tab) TO-220 Tube
1.2A Fixed 6V Positive 25V TO-220 Linear Voltage Regulators (LDO) ROHS
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 6VBIPolar, PSFM3
6V 1.5A Positive Linear Voltage Regulator IC, TO Package
STMICROELECTRONICS - L7806CV - Linear Voltage Regulator, 7806, Fixed, Positive, 11V To 35V In, 6V And 1.5A Out, TO-220-3
IC, V REG +6.0V, 7806, TO-220-3; Primary Input Voltage:11V; Output Voltage Fixed:6V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:7806; Device Marking:L7806CV; IC Generic Number:7806; Input Voltage Max:35V; Input Voltage Min:8V; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:4%; Output Current Max:1.5A; Output Voltage:6V; Output Voltage Max:6V; Package / Case:TO-220; Supply Voltage Max:21V; Supply Voltage Min:9V; Termination Type:Through Hole; Voltage:6V; Voltage Regulator Type:Positive Fixed
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:35V; Output Voltage Max:6V; Output Current Max:1A; Dropout Voltage, Vdo:2V; Supply Voltage Max:30V; Termination Type:Through Hole ;RoHS Compliant: Yes