STMicroelectronics LM317T

Voltage Regulator; linear; adjustable; Vout: 1.2-37V; 1.5A; 0+125 deg.C; THT; TO220
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317T.

Newark

Datasheet25 pages13 years ago
Datasheet25 pages21 years ago

element14 APAC

IHS

Factory Futures

element14

Inventory History

3 month trend:
+5.85%

CAD Models

Download STMicroelectronics LM317T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 1.191
$ 1.191
Stock
3,970,259
348,519
348,519
Authorized Distributors
6
3
3
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.25 V
1.25 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
5 %
5 %
Dropout Voltage
-
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
64 dB
64 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM217T
STMicroelectronics Linear Regulator, 1.2V-37V Out, 1.5A, Single, TO-220, TH, 3-Pin
onsemiLM317T
LDO Regulator Pos 1.2V to 37V 0.3A 3-Pin(3+Tab) TO-220AB Rail
Texas InstrumentsLM317KCT
Texas Instruments Linear Regulator, 37V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
Texas InstrumentsLM317KCS
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A TO-220-3
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
STMicroelectronicsL7805CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-220

Descriptions

Descriptions of STMicroelectronics LM317T provided by its distributors.

Voltage Regulator; linear; adjustable; Vout: 1.2-37V; 1.5A; 0+125 deg.C; THT; TO220
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
1.5A Adjustable 1.2V~37V positive 40V TO-220 Linear Voltage Regulators (LDO) ROHS
Adjustable Linear Voltage Regulator, 1.5A, 40V In, TO-220
Linear Voltage Regulator 1,2-37V/1,5A TO220 LM 317 T
IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220
CIRCUIT; TO-220; 40V; 0.01 %/V (TYP.) LINE REGULATION; 5 MV (TYP.); 1 %; 3
STMicroelectronics Linear voltage regulator chip, 1.2 → 37 Voutput, 1.5Amaximum output, single output, TO-220, Through-hole, 3needle
V REG ADJ +1.2/37V, TO-220-3, 317; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; No. of Outputs:1; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (15-Dec-2010); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Base Number:317; Device Marking:LM317T; IC Generic Number:317; Input Voltage Max:41.2V; Input Voltage Min:1.2V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:4%; Output Current Max:1.5A; Output Voltage Max:37V; Output Voltage Min:1.2V; Package / Case:TO-220; Supply Voltage Max:40V; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 317 T
  • LM 317/T
  • LM 317T
  • LM-317/T
  • LM-317T
  • LM317 T
  • LM317-T
  • LM317/T
  • LM317T.
  • LM317T..