Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM217T

STMicroelectronics Linear Regulator, 1.2V-37V Out, 1.5A, Single, TO-220, TH, 3-Pin
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM217T.

IHS

Datasheet34 pages4 years ago

Farnell

Newark

Nu Horizons

Future Electronics

Inventory History

3 month trend:
-30.18%

CAD Models

Download STMicroelectronics LM217T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM317T
Voltage Regulator; linear; adjustable; Vout: 1.2-37V; 1.5A; 0+125 deg.C; THT; TO220
onsemiLM317T
LDO Regulator Pos 1.2V to 37V 0.3A 3-Pin(3+Tab) TO-220AB Rail
Texas InstrumentsLM317KCS
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A TO-220-3
Texas InstrumentsLM317KCT
Texas Instruments Linear Regulator, 37V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
Texas InstrumentsTL780-12KCS
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3

Descriptions

Descriptions of STMicroelectronics LM217T provided by its distributors.

STMicroelectronics Linear Regulator, 1.2V-37V Out, 1.5A, Single, TO-220, TH, 3-Pin
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube / IC REG LDO ADJ 1.5A TO220AB
Adjustable LDO Regulator, 1.5A, 1.2-37V, TO-220, Through Hole
LM217 Series 1.5 A 1.2 to 37 V Adjustable Flange Mount Voltage Regulator- TO-220
Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 1.5 A, 3 Pins, TO-220
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 50UA, VO 37V
V REG ADJ +1.2/37V, TO-220-3, 217; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; No. of Outputs:1; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-25°C to +150°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Base Number:217; IC Generic Number:217; Input Voltage Max:41.2V; Input Voltage Min:1.2V; Operating Temperature Max:+150°C; Operating Temperature Min:-25°C; Output Current Max:1.5A; Output Voltage Max:37V; Output Voltage Min:1.2V; Package / Case:TO-220; Supply Voltage Max:40V; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 217T
  • LM217T.