STMicroelectronics LM317BT

STMicroelectronics Linear Regulator 1.2→37V Out 2.2A Max Single Output TO-220 TH 3-Pin
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317BT.

IHS

Datasheet34 pages4 years ago

HQonline

Inventory History

3 month trend:
+5.70%

CAD Models

Download STMicroelectronics LM317BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
onsemiKA317TU
Lead Free Non-RoHS Compliant TO-220 Linear Voltage Regulator IC 1.5A 2.65V
MC7806A Series 1 A 6 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
STMicroelectronicsLM317T-DG
Linear Voltage Regulator, Adjustable, 2.8V to 40V Input, 1.2V to 37V/1.5A Out, TO-220-3
Texas InstrumentsLM317KCT
Texas Instruments Linear Regulator, 37V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsLM317T
Voltage Regulator; linear; adjustable; Vout: 1.2-37V; 1.5A; 0+125 deg.C; THT; TO220

Descriptions

Descriptions of STMicroelectronics LM317BT provided by its distributors.

STMicroelectronics Linear Regulator 1.2→37V Out 2.2A Max Single Output TO-220 TH 3-Pin
LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin TO-220
Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220AB Tube
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
IC REG LINEAR POS ADJ 1.5A TO220
VOLTAGE REG, ADJ, 1.2V TO 37V, TO-220-3; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 3V; Input Voltage Max: 40V; Product Range: 37V 1.5A Linear Volt

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics