STMicroelectronics LM2903BYPT

Operational Amplifiers - Op Amps Low power dual voltage comparator
$ 0.176
Production

Price and Stock

Inventory History

3 month trend:
-0.25%

CAD Models

Download STMicroelectronics LM2903BYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics LM2903BYPT provided by its distributors.

Operational Amplifiers - Op Amps Low power dual voltage comparator
Comparator Dual ±18V/36V Automotive AEC-Q100 8-Pin TSSOP T/R
Comparator, 2 Func, 5000uV Offset-Max, 1000ns Response Time, BIPolar, PDSO8
Comparator General Purpose Open-Collector, CMOS, DTL, ECL, MOS
COMPARATOR, TSSOP-8, -40 TO 125DEG C;
CMOS,DTL,ECL,MOS,TTL 4.5mm*3.1mm*1.05mm
COMPARATOR, LOW POWER, VOLTAGE, TSSOP-8; Comparator Type:Low Power, Voltage; No. of Channels:2Channels; Response Time / Propogation Delay:500ns; Supply Voltage Range:2V to 36V, ± 1V to ± 18V; IC Case / Package:TSSOP; Product Range:- RoHS Compliant: Yes

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics