STMicroelectronics LM2901YDT

IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2901YDT.

JRH Electronics

Datasheet17 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+571%

CAD Models

Download STMicroelectronics LM2901YDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.636
Stock
1,537,003
825,656
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
Propagation Delay
1.3 µs
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM2901D
Analogue Comparator, Quad, Differential, 4, 300 Ns, 2V To 36V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsLM2901DR
DIFFERENTIAL COMPARATOR, QUAD 0.3 US SOI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
Texas InstrumentsLM2901QDRQ1
Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC

Descriptions

Descriptions of STMicroelectronics LM2901YDT provided by its distributors.

IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R
STMicroelectronics Comparator, SO Package, SMD, Dual/Single Supply, 4 Ch
LM2901YDT QUAD COMPARATOR, OPEN COLLECTOR O/P, 1.3US 3 - 28 V 14-PIN SOIC
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, SO-14, Tape and Reel
STMicroelectronics SCT
LM2901 Series 32 V 25 nA Surface Mount Quad Voltage Comparator - SOIC-14
Quad Comparator IC, 1V-32V, SOIC, TTL Out, 1.3us Delay
Tape & Reel (TR) LM2901 CMOS DTL ECL MOS Open-Collector TTL Automotive AEC-Q100 comparator circuit 250nA 1.3mus 8.75mm 9V
Comparator Operating temperature: -40...125 °C Power supply: 2...36 V Design: Quad Package: SO-14 Continuous output current: 16 mA Max. input offset voltage: 7 mV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901YDT.