
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LM2901BYQ5T | 230 | 1 | Cut Tape | ||||||||
| Rochester Electronics | LM2901BYQ5T | 6,473 | 14h | |||||||||
| Avnet | LM2901BYQ5T | 0 | 3K | 4d | ||||||||
| Arrow Electronics | LM2901BYQ5T | 0 | 3K | |||||||||
| Farnell | LM2901BYQ5T | 230 | 1 | Cut Tape | 9h |
Download datasheets and manufacturer documentation for STMicroelectronics LM2901BYQ5T.
Download STMicroelectronics LM2901BYQ5T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics LM2901BYQ5T provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics LM2901BYQ5T.