STMicroelectronics LM211DT

LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM211DT.

IHS

Datasheet13 pages10 years ago

Newark

Jameco (USA)

iiiC

Sierra IC

Inventory History

3 month trend:
+33.92%

CAD Models

Download STMicroelectronics LM211DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.217
$ 0.217
Stock
3,527,122
1,841,746
1,841,746
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Propagation Delay
200 ns
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

onsemiLM311DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
Texas InstrumentsLM311DR
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM311DRG4
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Texas InstrumentsLM393ADR
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel

Descriptions

Descriptions of STMicroelectronics LM211DT provided by its distributors.

LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8
Single Comparator IC, ¡À15V/30V, 8-Pin SOIC, TTL Output
STMicroelectronics Comparators, SOICencapsulation, surface mount, double/Single power supply
IC, GEN PUR COMP, SINGLE, 0.2 uS, SOIC-8; Comparator Type:General Purpose; No. of Comparators:1; Response
Comparator Operating temperature: -40...105 °C Power supply: 5 V / ±15 V Design: Single Package: SO-8 Continuous output current: 50 mA Max. input offset voltage: 3 mV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM211-DT
  • LM211DT.