STMicroelectronics LIS2HH12TR

LIS2HH12: 3-Axis ±2/±4/±8g MEM Digital Output Sensor Linear Accelerometer-LGA-12
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS2HH12TR.

IHS

Datasheet47 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+3.23%

CAD Models

Download STMicroelectronics LIS2HH12TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMMA6361LR1
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6361LT
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA Tray
NXP SemiconductorsMMA6331LR1
ACCELEROMETER 4-9G ANALOG 14LGA

Descriptions

Descriptions of STMicroelectronics LIS2HH12TR provided by its distributors.

LIS2HH12: 3-Axis ±2/±4/±8g MEM Digital Output Sensor Linear Accelerometer-LGA-12
MEMS digital output motion sensor: ultra low-power high performance 3-axes "pico" accelerometer
Accelerometers; LIS2HH12TR; STMICROELECTRONICS; 3.6 V; Digital; 1.71 V; 2.5 V
Accelerometer Triple ±2g/±4g/±8g 2.5V 12-Pin LGA T/R
3-axis accelerometer, ±2g/±4g/±8g full scale, high-speed I2C/SPI digital output, ultra-low-power, integrated FIFO, -40°C to 85°C, VFLGA 2X2X1 12LD, RoHS
STMicroelectronics SCT
MEMS ACCELEROMETER, 2G/4G/8G, LGA-12; Sensing Range - Accelerometer:± 2g, ± 4g, ± 8g; Sensing Axis:X, Y, Z; Output Interface:I2C, SPI; Sensor Case / Package:LGA; No. of Pins:12Pins; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V RoHS Compliant: Yes
Output Type = Digital / Measurement Axis = Y / Measurement Axis = X / Measurement Axis = Z / Sensitivity = 1 % / Sensor Type = MEMS Accelerometer / Interfaces = SPI / Interfaces = I²C / Acceleration Range = ±2 g / Acceleration Range = ±4 g / Acceleration Range = ±8 g / Supply Current uA = 140 / Resolution bit = 16 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LGA / Pins = 12 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 2 / Height mm = 1 / Suitable for = Motion-controlled user interfacesIntelligent power saving for handheld devicesDisplay orientation Click/double-click recognitionImpact recognition and loggingVibration monitoring and compensation / Suitable for = Gaming and virtual reality

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics