STMicroelectronics LIS2DE12TR

LIS2DE12 Series 3.6 V 6 uA MEMS Digital Output Dual Temperature Sensor - LGA-12
$ 1.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS2DE12TR.

STMicroelectronics SCT

Datasheet51 pages13 years ago

element14 APAC

Inventory History

3 month trend:
-52.02%

CAD Models

Download STMicroelectronics LIS2DE12TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMMA6361LR1
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6331LR1
Accelerometer Dual ±4g/±9g 2.8V 289.5mV/g to 326.5mV/g/75.2mV/g to 91.9mV/g 14-Pin LGA T/R

Descriptions

Descriptions of STMicroelectronics LIS2DE12TR provided by its distributors.

LIS2DE12 Series 3.6 V 6 uA MEMS Digital Output Dual Temperature Sensor - LGA-12
MEMS digital output motion sensor: ultra low-power high performance 3-axes femto accelerometer
MEMS DIGITAL OUTPUT MOTION SENSOR Analog Circuit, 1 Func, PBGA12
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 12-Pin LGA T/R
MEMS ACCELEROMETER, DIGITAL O/P, LGA-12; MEMS Sensor Output: Digital; Measurement Axis: X, Y, Z; Acceleration Range: ± 2g, ± 4g, ± 8g, ± 16g; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 12Pins; Sensitivity Typ: 15.6mg/digit, 31.2mg/digit, 62.5mg/digit, 187.5mg/digit; Sensitivity Min: -; Sensitivity Max: -; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • --LIS2DE12TR
  • LIS2DE12/TR
  • LIS2DE12TR.