STMicroelectronics LDP01-50AY

TVS Diode, Unidirectional 43V 55A 68V 47.8V D2PAK TO-263-3 TO-263AB SMD 4.6mm H
$ 1.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDP01-50AY.

STMicroelectronics SCT

Datasheet11 pages12 years ago

STMicroelectronics

Inventory History

3 month trend:
-8.81%

CAD Models

Download STMicroelectronics LDP01-50AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ33A
SMDJ Series 3000 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ30A
On a Reel of 3000, Littelfuse SMDJ30A, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB
600 W 33 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA
BournsSMLJ33A
TVS Diode, SMLJ, Unidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
Littelfuse5.0SMDJ48A
5.0SMDJ Series 48 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMLJ30A
Diode TVS Single Uni-Dir 30V 3KW 2-Pin DO-214AB

Descriptions

Descriptions of STMicroelectronics LDP01-50AY provided by its distributors.

TVS Diode, Unidirectional 43V 55A 68V 47.8V D2PAK TO-263-3 TO-263AB SMD 4.6mm H
Automotive TVS for load dump protection
LPD01 Transil Series D2PAK 68V Clamp Surface Mount TVS Diode
Diode TVS Single Uni-Dir 43V 3-Pin D2PAK T/R
Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, 1 Element, Silicon
D2PAK ESD Protection Devices ROHS
TVS DIODE, UNIDIR, 81V, TO-263;
Protection |Stmicroelectronics LDP01-50AY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDP0150AY