Littelfuse SMDJ33A

SMDJ Series 3000 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ33A.

Farnell

Datasheet6 pages5 years ago

LCSC

element14 APAC

LKR

Future Electronics

Inventory History

3 month trend:
+87.01%

CAD Models

Download Littelfuse SMDJ33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMLJ30A
Diode TVS Single Uni-Dir 30V 3KW 2-Pin DO-214AB
LittelfuseTPSMD33A
TPSMD Series 3 kW 33 V Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMLJ33A
TVS Diode, SMLJ, Unidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
LittelfuseTPSMD30A
TPSMD Series 3 kW 30 V Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ36A
SMDJ Series 3 kW 36 V 58.1 Vcl Surface Mount Uni-Directional TVS Diode -DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ33A provided by its distributors.

SMDJ Series 3000 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS DIODE 33VWM 53.3VC SMD / TVS Diode Single Uni-Dir 33V 3KW 2-Pin SMC T/R
DIODE, TVS, 33V, 3000W, 5%, UNI, SMD; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Bre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ33A.