Bourns SMLJ33A

TVS Diode, SMLJ, Unidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ33A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
-6.49%

CAD Models

Download Bourns SMLJ33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.502
$ 0.72
Stock
247,807
74,193
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
38.65 V
38.65 V
Clamping Voltage
53.3 V
69.3 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
56.2 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseSMDJ33A
SMDJ Series 3000 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMD33A
TPSMD Series 3 kW 33 V Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSMDJ40A
SMDJ Series 3 kW 40 V Uni-Directional Surface Mount TVS Diode - DO-214AB
BournsSMLJ36A
TVS DIODE 36VWM 58.1VC SMC / 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
BournsSMLJ30A
Diode TVS Single Uni-Dir 30V 3KW 2-Pin DO-214AB

Descriptions

Descriptions of Bourns SMLJ33A provided by its distributors.

TVS Diode, SMLJ, Unidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
56.2A 3kW 53.3V 36.7V 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
3.5V Unidirectional 3KW 56.2A 53.3V 36.7V SMC(DO-214AB) SMD mount 2.42mm(height)
Diode TVS Single Uni-Dir 33V 3KW 2-Pin DO-214AB
Avnet Japan
TVS DIODE, 3KW, 33V, UNIDIR, DO-214AB;
Trans Voltage Suppressor Diode
TVS DIODE, 3KW, 33V, UNIDIR, DO-214AB; Product Range: SMLJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.