STMicroelectronics LDK320AU50R

IC REG LINEAR 5V 200MA SOT89 / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK320AU50R.

Newark

Datasheet28 pages6 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+11.35%

CAD Models

Download STMicroelectronics LDK320AU50R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-10-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics LDK320AU50R provided by its distributors.

IC REG LINEAR 5V 200MA SOT89 / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
LDO Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-89 T/R
200 mA low quiescent current and high PSRR voltage regulator
稳压器, LDO, 固定, 5V, 0.2A, -40 至 125度 C;
LDK320 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 18V 200mA -40C~125C TJ
Low voltage differential Regulator (LDO)
Fixed Positive LDO Regulator, 5V, PSSO3
STMicroelectronics LDO, 12 V, 200mA
LDO, FIXED, 5V, 0.2A, -40 TO 125DEG C;
LDOVOLTAGE REGULATORS 200 MA LOW
Ldo, Fixed, 5V, 0.2A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Output Voltage - Nom:5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Stmicroelectronics LDK320AU50R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics