STMicroelectronics LDK320AM50R

Fixed LDO Voltage Regulator, 2.5V to 18V, 200mV drop, 5V/200mA out, SOT-23-5
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK320AM50R.

HQonline

Datasheet25 pages9 years ago

STMicroelectronics

ODG (Origin Data Global)

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+20.82%

CAD Models

Download STMicroelectronics LDK320AM50R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-11-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics LDK320AM50R provided by its distributors.

Fixed LDO Voltage Regulator, 2.5V to 18V, 200mV drop, 5V/200mA out, SOT-23-5
200 mA low quiescent current and high PSRR voltage regulator
LDO Regulator Positive 5V 0.2A - 5-Pin SOT-23 T/R
Active Positive EAR99 Fixed Linear Voltage Regulator IC -40C~125C TJ 200mA 18V
IC REG LINEAR 5V 200MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
稳压器, LDO, 固定, 5V, 0.2A, -40 至 125度 C;
Low voltage differential Regulator (LDO)
Fixed Positive LDO Regulator, 5V, PDSO5
LOW DROPOUT (LDO) LINEAR REGULATORS
LDO, FIXED, 5V, 0.2A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 18V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 200mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDK320AM50R.