STMicroelectronics LD1086V33-DG

LD1086 Series 1.5 A 3.3 V Flange Mount Low Drop Voltage Regulator - TO-220
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1086V33-DG.

SHENGYU ELECTRONICS

Datasheet42 pages13 years ago

Inventory History

3 month trend:
-2.20%

CAD Models

Download STMicroelectronics LD1086V33-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-11-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics LD1086V33-DG provided by its distributors.

LD1086 Series 1.5 A 3.3 V Flange Mount Low Drop Voltage Regulator - TO-220
Fixed LDO Voltage Regulator, up to 30V, 1.3 V Drop, 3.3V/1.5A out, TO-220-3 Pins
Ldo, Fixed, 1.8V, 1.5A, To-220-3; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:30V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Msl:- Rohs Compliant: Yes |Stmicroelectronics LD1086V33-DG
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Min. V = 3.36 / Output Voltage Max. V = 3.23 / Dropout Voltage V = 1.3 / Output Current A = 1.5 / Load Regulation mV = 7 / Line Regulation mV = 1 / Supply Voltage Min. V = 4.9 / Supply Voltage Max. V = 30 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.4 / Width mm = 4.6 / Height mm = 15.75 / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1086V33-DG.
  • LD1086V33DG