STMicroelectronics LD1086BV-DG

1.5 A adjustable and fixed low drop positive voltage regulator
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1086BV-DG.

HQonline

Datasheet42 pages13 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
+1.03%

CAD Models

Download STMicroelectronics LD1086BV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.904
$ 0.62
Stock
312,416
187,001
Authorized Distributors
6
1
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
28 V
-
Min Output Voltage
1.25 V
-
Output Voltage
1.25 V
1.25 V
Output Current
1.5 A
1.5 A
Dropout Voltage
1.5 V
1.5 V
Power Supply Rejection Ratio (PSRR)
-
88 dB
Case/Package
TO-220-3
TO-220-3
Number of Pins
-
3
Min Input Voltage
-
4.25 V
Max Input Voltage
30 V
30 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-10-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsLD1086BV
88dB(120Hz) 10mA Adjustable 1.5A 1 1.25V 28.5V 30V 1.5V@ 1.5A TO-220 Through hole mounting
STMicroelectronicsLD1086V-DG
LD1086: 28.5 V 1.5 A Adjustable Low Drop Positive Voltage Regulator - TO-220-3
STMicroelectronicsLD1086VY
LDO Regulator Pos 1.25V to 15V 1.5A Automotive 3-Pin(3+Tab) TO-220AB Tube
Texas InstrumentsTL780-15KCSE3
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsTL780-05KCSE3
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of STMicroelectronics LD1086BV-DG provided by its distributors.

1.5 A adjustable and fixed low drop positive voltage regulator
Adjustable Positive LDO Regulator, 1.25V Min, 28V Max, 1.5V Dropout, BIPolar, SFM3
LDO Regulator Pos 1.25V to 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Ldo, Adj, 1.782 To 5.05V, 1.5A, 125Deg C; |Stmicroelectronics LD1086BV-DG
LD1086 Tube Through Hole Over Current Over Temperature voltage regulator linear 1.3V 1.5A -40C~125C
IC REG LINEAR POS ADJ 1.5A TO220
Low voltage differential Regulator (LDO)
88dB(120Hz) 10mA positive electrode Adjustable 1.5A 1 1.25V 28.5V 30V 1.5V@ 1.5A 0.3% 0.2% TO-220 Through hole mounting 9.15mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics