
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | L9959U-TR-D | 0 | 1K | 19h | ||||||||
| Arrow Electronics | L9959U-TR-D | 0 | 1K | |||||||||
| Win Source | WS-L9959U-TR-D | 1,400 | 10 | 18h | ||||||||
| Worldway Electronics | L9959U-TR-D | 8,246 | 7 | Tape & Reel | 17h | |||||||
| ICPartonline | L9959U-TR-D | 10,782 | >1wk |
Download datasheets and manufacturer documentation for STMicroelectronics L9959U-TR-D.
Download STMicroelectronics L9959U-TR-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics L9959U-TR-D provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: