STMicroelectronics L79L15ACUTR

Linear Voltage Regulator, Fixed, Negative Output, -30 V, -15 V, 100 mA, 3 Pins, SOT-89
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L79L15ACUTR.

Augswan

Datasheet24 pages10 years ago

Upverter

TME

Nu Horizons

Inventory History

3 month trend:
-12.13%

CAD Models

Download STMicroelectronics L79L15ACUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL79L05ACUTR
49dB@(120Hz) 100mA Fixed 5V Negative 30V SOT-89 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsL79L12ACUTR
Standard Regulator Neg -12V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO -12V 0.1A SOT89-3
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
LDO Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsUA78L06ACPK
Standard Regulator Pos 6.2V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 6.2V 0.1A SOT89-3

Descriptions

Descriptions of STMicroelectronics L79L15ACUTR provided by its distributors.

Linear Voltage Regulator, Fixed, Negative Output, -30 V, -15 V, 100 mA, 3 Pins, SOT-89
STMicroelectronics Linear Regulator -15V Out 100mA Max Single SOT-89 SMD 3-Pin
Standard Regulator Neg -15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO -15V 0.1A SOT89-3
-15V LDO Regulator, 100mA, SOT-89, Negative, 5% Accuracy
L79L15ACUTR, SINGLE NEGATIVE VOLTAGE REGULATOR 100MA -15 V, +/-5%, 3-PIN SOT-89
NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 15V, BIPolar, PSSO3
LINEAR VOLT REG, -15V, 0.1A, SOT-89-3; Fixed Output Voltage Nom.: -15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -35V; Input Voltage Max: -23V; Product Range: -15V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L79L15ACU-TR