STMicroelectronics L7905CD2T-TR

L7905 Series 1.5 A -5 V Fixed Output SMT Negative Voltage Regulator - D2PAK
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7905CD2T-TR.

Components Direct

Datasheet24 pages15 years ago

IHS

Factory Futures

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-17.58%

CAD Models

Download STMicroelectronics L7905CD2T-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.3
$ 0.3
Stock
1,877,275
207,317
207,317
Authorized Distributors
6
1
1
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1 A
1 A
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
-
4.75 V
4.75 V
Max Output Voltage
-
5.25 V
5.25 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.4 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
60 dB
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL7905ACD2T-TR
STMicroelectronics Linear Regulator, -5V Out, 1.5A Max, Single Output, D2PAK, SMD, 3-Pin
STMicroelectronicsL7912CD2T-TR
Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.1V Dropout, -12Vout, 1.5Aout, TO-263-3
STMicroelectronicsL7812ACD2T-TR
STMicroelectronics Linear Regulator IC, 12V Out, 1.5A Max, Single Out, D2PAK, SMD, 3-Pin
Texas InstrumentsUA7805CKTTR
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, D2PAK (TO-263), SMD, 3-Pin
Texas InstrumentsLM317KTTR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
Texas InstrumentsUA7812CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of STMicroelectronics L7905CD2T-TR provided by its distributors.

L7905 Series 1.5 A -5 V Fixed Output SMT Negative Voltage Regulator - D2PAK
Standard Regulator Neg -5V 1.5A 3-Pin (2+Tab) D2PAK T/R
L7905CD2T-TR, SINGLE NEGATIVE VOLTAGE REGULATOR 1.5A -5 V, 3-PIN D2PAK
-5V LDO Voltage Regulator, 1.5A, TO-263, Surface Mount
STMicroelectronics Linear voltage regulator chip, -5 Voutput, 1.5Amaximum output, single output, D2PAK, surface mount, 3needle
IC, V REG, -5V, SMD; Primary Input Voltage:-10V; Output Voltage Fixed:-5V; Dropout Voltage Vdo:1.4V; No. of Outputs:1; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (20-Jun-2011); Input Voltage Max:-20V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:1.5A; Output Voltage:-5V; Output Voltage Max:-5V; Package / Case:D2PAK; Supply Voltage Max:-35V; Supply Voltage Min:-8V; Termination Type:SMD; Voltage Regulator Type:3-Terminal Fixed Negative

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7905CD2T-TR.