STMicroelectronics L7912CD2T-TR

Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.1V Dropout, -12Vout, 1.5Aout, TO-263-3
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7912CD2T-TR.

IHS

Datasheet29 pages7 years ago

SHENGYU ELECTRONICS

Upverter

element14

Nu Horizons

Inventory History

3 month trend:
-16.71%

CAD Models

Download STMicroelectronics L7912CD2T-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL7905CD2T-TR
L7905 Series 1.5 A -5 V Fixed Output SMT Negative Voltage Regulator - D2PAK
STMicroelectronicsL7905ACD2T-TR
STMicroelectronics Linear Regulator, -5V Out, 1.5A Max, Single Output, D2PAK, SMD, 3-Pin
STMicroelectronicsL7812ACD2T-TR
STMicroelectronics Linear Regulator IC, 12V Out, 1.5A Max, Single Out, D2PAK, SMD, 3-Pin
Texas InstrumentsUA7805CKTTR
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, D2PAK (TO-263), SMD, 3-Pin
Texas InstrumentsLM317KTTR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
Texas InstrumentsUA7812CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of STMicroelectronics L7912CD2T-TR provided by its distributors.

Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.1V Dropout, -12Vout, 1.5Aout, TO-263-3
L7912 Series 1.5 A -12 V Fixed Output SMT Negative Voltage Regulator - D2PAK
Standard Regulator Neg -12V 1.5A 3-Pin (2+Tab) D2PAK T/R
L7912CD2T-TR, SINGLE NEGATIVE VOLTAGE REGULATOR 1.5A -12 V, 3-PIN D2PAK
-12V LDO Voltage Regulator, 1.5A, TO-263, Surface Mount
LDO Regulators; L7912CD2T-TR; STMICROELECTRONICS; 1.5 A; Fixed; 1; -12 V
STMicroelectronics Linear voltage regulator chip, -12 Voutput, 1.5Amaximum output, single output, D2PAK, surface mount, 3needle
IC, REG LDO, -12V, 1.5A, D2PAK; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -19V; Fixed Output Voltage Nom.: -12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout Voltage Vdo: 1.1V; LDO Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: -12V 1.5A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Output Current Max: 1.5A; Output Voltage Max: -12.5V; Output Voltage Min: -11.5V; Output Voltage Nom.: -12V; Primary Input Voltage: -19V; Supply Voltage Max: -27V; Supply Voltage Min: -15V; Termination Type: Surface Mount Device; Voltage Regulator Type: Negative Fixed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7912CD2T-TR.