Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7905ACD2T-TR

STMicroelectronics Linear Regulator, -5V Out, 1.5A Max, Single Output, D2PAK, SMD, 3-Pin
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7905ACD2T-TR.

IHS

Datasheet29 pages7 years ago

Upverter

Future Electronics

STMicroelectronics

Farnell

Inventory History

3 month trend:
-26.68%

CAD Models

Download STMicroelectronics L7905ACD2T-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7905CD2T-TR
L7905 Series 1.5 A -5 V Fixed Output SMT Negative Voltage Regulator - D2PAK
STMicroelectronicsL7812ABD2T-TR
Voltage Regulator; linear; fixed; Vout: 12V; Vin: 14-35V; Vd: 2V;±2%; 1.5A; -40+125 deg.C;SMD;D2PAK
STMicroelectronicsL7812ACD2T-TR
STMicroelectronics Linear Regulator IC, 12V Out, 1.5A Max, Single Out, D2PAK, SMD, 3-Pin
Texas InstrumentsUA7805CKTTR
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, D2PAK (TO-263), SMD, 3-Pin
Texas InstrumentsLM317KTTR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
Texas InstrumentsUA7812CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of STMicroelectronics L7905ACD2T-TR provided by its distributors.

STMicroelectronics Linear Regulator, -5V Out, 1.5A Max, Single Output, D2PAK, SMD, 3-Pin
L7905ACD2T-TR, SINGLE NEGATIVE VOLTAGE REGULATOR 1.5A -5 V, +/-2%, 3-PIN D2PAK
L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator - D2PAK
Standard Regulator Neg -5V 1.5A 3-Pin(2+Tab) D2PAK T/R
LINEAR VOLT REG, -5V, 1.5A, TO-263-3; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -35V; Input Voltage Max: -10V; Product Range: -5V 1.5A Linear Voltage Regulators; Output Current: 1.5A; Output Type: Fixed; Linear Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
The L7900AC series of three-terminal negative regulators is available in TO-220 and D 2PAK packages and several fixed output voltages. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option asthe L7800A positive standard series, they are particularly suited for split power supplies. Ifadequate heat sinking is provided, they can deliver over 1.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage sand currents.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7905ACD2T-TR.